+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL317CD

IC: voltage regulator; adjustable; 1.2÷32V; 0.1A; SO8; SMD; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL317CD
TME Symbol:
TL317CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.2...32V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Number of channels
1
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
TL317CD
1010 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 75 pcs - 0.78 USDGross price for quantities from 75 pcs - 0.78 USD
Net price for quantities from 150 pcs - 0.74 USDGross price for quantities from 150 pcs - 0.74 USD
Net price for quantities from 1050 pcs - 0.70 USDGross price for quantities from 1050 pcs - 0.70 USD
Packaging method by the manufacturer:Tube = 75 pcs