+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL331IDBVT

IC: comparator; universal; Cmp: 1; 1.3us; 2÷36V; SMT; SOT23-5; 250nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL331IDBVT
TME Symbol:
TL331IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
1.3µs
Operating voltage
2...36V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
250nA
Gross weight0.119 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL331IDBVT
148 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 250 pcs - 0.71 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.63 EURGross price for quantities from 1000 pcs - 0.63 EUR
Net price for quantities from 1250 pcs - 0.61 EURGross price for quantities from 1250 pcs - 0.61 EUR
Net price for quantities from 1750 pcs - 0.60 EURGross price for quantities from 1750 pcs - 0.60 EUR
Net price for quantities from 2500 pcs - 0.58 EURGross price for quantities from 2500 pcs - 0.58 EUR
Packaging method by the manufacturer:
Reel = 250 pcs