+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3360AF185Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.85N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3360AF185Q
TME Symbol:
TL3360AF185Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.85N
Body dimensions
6.3x4.37x6.5mm
Button height
2.3mm
Switching method
OFF-(ON)
Manufacturer series
TL3360
Operating temperature
-20...70°C
Button shape
round
Actuator colour
grey
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
200000 cycles
Electrical life
200000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3360AF185Q
0 in TME stock
Net price for quantities from 1200 pcs - 0.89 EURGross price for quantities from 1200 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.