+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL431ACD

IC: voltage reference source; 2.495V; ±1%; SO8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431ACD
TME Symbol:
TL431ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
75pcs.
Gross weight0.065 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431ACD
794 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 75 pcs - 0.38 EURGross price for quantities from 75 pcs - 0.38 EUR
Net price for quantities from 150 pcs - 0.36 EURGross price for quantities from 150 pcs - 0.36 EUR
Net price for quantities from 300 pcs - 0.34 EURGross price for quantities from 300 pcs - 0.34 EUR
Net price for quantities from 525 pcs - 0.33 EURGross price for quantities from 525 pcs - 0.33 EUR
Net price for quantities from 1050 pcs - 0.31 EURGross price for quantities from 1050 pcs - 0.31 EUR
Net price for quantities from 2550 pcs - 0.30 EURGross price for quantities from 2550 pcs - 0.30 EUR
Net price for quantities from 5025 pcs - 0.29 EURGross price for quantities from 5025 pcs - 0.29 EUR
Packaging method by the manufacturer:Tube = 75 pcs