+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431ACDBVT

IC: voltage reference source; 2.495V; ±1%; SOT23-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431ACDBVT
TME Symbol:
TL431ACDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431ACDBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.19 EURGross price for quantities from 1 pcs - 7.19 EUR
Net price for quantities from 500 pcs - 3.61 EURGross price for quantities from 500 pcs - 3.61 EUR