+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431ACLPG

IC: voltage reference source; 2.495V; ±1%; TO92; 100mA


Manufacturer: ONSEMI

Manufacturer part number:
TL431ACLPG
TME Symbol:
TL431ACLPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.495...36V
Maximum output current
0.1A
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits ONSEMI,
*
TL431ACLPG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR