+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431ACP

IC: voltage reference source; 2.495V; ±1%; DIP8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431ACP
TME Symbol:
TL431ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
50pcs.
Gross weight0.467 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431ACP
274 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.23 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Packaging method by the manufacturer:Tube = 50 pcs