+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431BCD

IC: voltage reference source; 2.495V; ±0.5%; SO8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431BCD
TME Symbol:
TL431BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431BCD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 75 pcs - 0.50 USDGross price for quantities from 75 pcs - 0.50 USD
Net price for quantities from 150 pcs - 0.47 USDGross price for quantities from 150 pcs - 0.47 USD
Net price for quantities from 300 pcs - 0.45 USDGross price for quantities from 300 pcs - 0.45 USD
Net price for quantities from 525 pcs - 0.44 USDGross price for quantities from 525 pcs - 0.44 USD
Net price for quantities from 1050 pcs - 0.42 USDGross price for quantities from 1050 pcs - 0.42 USD
Net price for quantities from 5025 pcs - 0.41 USDGross price for quantities from 5025 pcs - 0.41 USD