+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431BQD

IC: voltage reference source; 2.495V; ±0.5%; SO8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431BQD
TME Symbol:
TL431BQD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431BQD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.52 EUR
Net price for quantities from 75 pcs - 0.47 EURGross price for quantities from 75 pcs - 0.47 EUR
Net price for quantities from 150 pcs - 0.44 EURGross price for quantities from 150 pcs - 0.44 EUR
Net price for quantities from 300 pcs - 0.42 EURGross price for quantities from 300 pcs - 0.42 EUR
Net price for quantities from 525 pcs - 0.41 EURGross price for quantities from 525 pcs - 0.41 EUR
Net price for quantities from 1050 pcs - 0.39 EURGross price for quantities from 1050 pcs - 0.39 EUR