+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431BQLPR

IC: voltage reference source; 2.495V; ±0.5%; TO92; reel; 100mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431BQLPR
TME Symbol:
TL431BQLPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
THT
Case
TO92
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel
Maximum output current
0.1A
Quantity in set/package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431BQLPR
0 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 4000 pcs - 0.15 EURGross price for quantities from 4000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)