+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL59DF260Q

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; none; 2.55N; 13mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL59DF260Q
TME Symbol:
TL59DF260Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
6.2x6.2x3.6mm
Button height
13mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Button shape
round
Key stroke
0.25mm
Leads
round pin
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL59DF260Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.
Product for special order