+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL59FF260Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 2.6N

Manufacturer: E-SWITCH

Manufacturer part number:
TL59FF260Q
TME Symbol:
TL59FF260Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.6N
Body dimensions
6.2x6.2x3.6mm
Button height
7mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Manufacturer series
TL59
Operating temperature
-20...70°C
Button shape
square
Key stroke
0.25mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL59FF260Q
0 in TME stock
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 5 000)