+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL6150BF200QG

Microswitch TACT; SPST; Pos: 2; 0.05A/32VDC; SMD; none; 1.96N; 5.2mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL6150BF200QG
TME Symbol:
TL6150BF200QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMD
Illumination
none
Operating Force
1.96N
Body dimensions
6.2x6.2x2.5mm
Button height
5.2mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Button shape
round
Actuator colour
red
Key stroke
0.35mm
Leads
soldering lugs
Max. contact resistance:
100mΩ
Mechanical durability
500000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6150BF200QG
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.