+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL6330AF200Q

Microswitch TACT; SPST; Pos: 2; 0.05A/32VDC; SMD; none; 1.96N; 1.9mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL6330AF200Q
TME Symbol:
TL6330AF200Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMD
Illumination
none
Operating Force
1.96N
Body dimensions
4.6x2.8x1.4mm
Button height
1.9mm
Switching method
OFF-(ON)
Terminal pitch
1.7mm
Operating temperature
-40...85°C
Button shape
rounded
Actuator colour
black
Key stroke
0.25mm
Leads
soldering pads
Max. contact resistance:
100mΩ
IP rating
IP67
Mechanical durability
200000 cycles
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6330AF200Q
0 in TME stock
Net price for quantities from 14000 pcs - 0.43 EURGross price for quantities from 14000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 14 000.
Multiplicity: 7 000.
Packaging method by the manufacturerReel = 7 000 pcs