+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL712CD

IC: comparator; Cmp: 1; 4.75÷5.25V; SMT; SO8; OUT: push-pull; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL712CD
TME Symbol:
TL712CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
1
Operating voltage
4.75...5.25V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of output
push-pull
Integrated circuit features
rail-to-rail
Quiescent current
20mA
Gross weight0.098 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL712CD
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 1.89 EURGross price for quantities from 75 pcs - 1.89 EUR