+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL803

Test lead: kit; probe tip x2,angular banana plug 4mm x2; 2pcs.


Manufacturer: EXTECH

Manufacturer part number:
TL803
TME Symbol:
TL803

Specification

Manufacturer
EXTECH
Type of test lead
kit
Current rating
10A
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Trade name
meter leads
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight134.83 g
See other products in this category: Test Leads - Sets EXTECH
*
TL803
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.