+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL808-KIT

Test lead: kit; 1m; banana 4mm plug x2; meter leads


Manufacturer: EXTECH

Manufacturer part number:
TL808-KIT
TME Symbol:
TL808-KIT

Specification

Manufacturer
EXTECH
Type of test lead
kit
Cable length
1m
Conform to the norm
CAT III 1000V EN 61010
Cable/adapter structure
banana 4mm plug x2
Trade name
meter leads
Kit contents
  • carrying case
  • crocodile clip x4
  • test leads x2
  • test probes x2
Gross weight377.6 g
See other products in this category: Test Leads - Sets with Accessories EXTECH
*
TL808-KIT
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.