+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL809

Test lead: kit; 1m; banana 4mm socket,banana 4mm plug


Manufacturer: EXTECH

Manufacturer part number:
TL809
TME Symbol:
TL809

Specification

Manufacturer
EXTECH
Type of test lead
kit
Cable length
1m
Conform to the norm
CAT III 1000V EN 61010
Trade name
meter leads
Kit contents
  • backprobe pins
  • carrying case
  • clip-on probes
  • crocodile clips (red, black)
  • test leads x2
Cable/adapter structure
  • banana 4mm plug
  • banana 4mm socket
Gross weight269.86 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories EXTECH
*
TL809
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.