+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL831

Test lead: kit; 1.6m; banana 4mm plug x2; meter leads


Manufacturer: EXTECH

Manufacturer part number:
TL831
TME Symbol:
TL831

Specification

Manufacturer
EXTECH
Type of test lead
kit
Cable length
1.6m
Conform to the norm
CAT III 1000V EN 61010
Cable/adapter structure
banana 4mm plug x2
Trade name
meter leads
Kit contents
  • clip-on probes x6
  • crocodile clips
  • test leads x2
  • test probes x2
Gross weight475.4 g
See other products in this category: Test Leads - Sets with Accessories EXTECH
*
TL831
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.