+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC082AID

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC082AID
TME Symbol:
TLC082AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
wideband
Input offset voltage
1.4mV
Input bias current
50pA
Gross weight0.087 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC082AID
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 2.27 USDGross price for quantities from 75 pcs - 2.27 USD