+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC277CD

IC: operational amplifier; 2MHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC277CD
TME Symbol:
TLC277CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
3.6V/μs
Integrated circuit features
precision
Input offset voltage
10mV
Kind of package
tube
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC277CD
310 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 2.83 EUR
Net price for quantities from 5 pcs - 2.57 EURGross price for quantities from 5 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 2.18 EURGross price for quantities from 25 pcs - 2.18 EUR
Net price for quantities from 75 pcs - 1.72 EURGross price for quantities from 75 pcs - 1.72 EUR
Packaging method by the manufacturer:Tube = 75 pcs