+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC339IPW

IC: comparator; low-power; Cmp: 4; 3÷16V; SMT; TSSOP14; tube; IB: 2pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC339IPW
TME Symbol:
TLC339IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
3...16V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Input offset voltage
5mV
Kind of package
tube
Kind of output
open drain
Input bias current
2pA
Integrated circuit features
rail-to-rail output
Quiescent current
125µA
Gross weight0.062 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC339IPW
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 1.51 EURGross price for quantities from 90 pcs - 1.51 EUR