+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLC3702CD

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; SO8; tube; 300pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702CD
TME Symbol:
TLC3702CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.069 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3702CD
664 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 75 pcs - 0.91 USDGross price for quantities from 75 pcs - 0.91 USD
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD
Net price for quantities from 525 pcs - 0.75 USDGross price for quantities from 525 pcs - 0.75 USD
Net price for quantities from 1050 pcs - 0.70 USDGross price for quantities from 1050 pcs - 0.70 USD
Net price for quantities from 2550 pcs - 0.63 USDGross price for quantities from 2550 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 75 pcs