+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3702CDR

IC: comparator; low-power; Cmp: 1; 3÷16V; SMT; SO8; reel,tape; 50uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702CDR
TME Symbol:
TLC3702CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
50µA
Gross weight0.087 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3702CDR
763 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs