+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3702IP

IC: comparator; low-power; Cmp: 2; 2.7us; 3÷16V; THT; DIP8; tube; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702IP
TME Symbol:
TLC3702IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
2.7µs
Operating voltage
3...16V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1nA
Gross weight0.45 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
TLC3702IP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.78 EURGross price for quantities from 100 pcs - 0.78 EUR
Net price for quantities from 250 pcs - 0.73 EURGross price for quantities from 250 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.70 EUR
Net price for quantities from 2500 pcs - 0.69 EURGross price for quantities from 2500 pcs - 0.69 EUR