+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3704CDR

IC: comparator; low-power; Cmp: 4; 3÷16V; SMT; SO14; reel,tape; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3704CDR
TME Symbol:
TLC3704CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3704CDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 GBPGross price for quantities from 1 pcs - 0.67 GBP
Net price for quantities from 5 pcs - 0.59 GBPGross price for quantities from 5 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.55 GBPGross price for quantities from 10 pcs - 0.55 GBP
Net price for quantities from 25 pcs - 0.52 GBPGross price for quantities from 25 pcs - 0.52 GBP
Net price for quantities from 50 pcs - 0.50 GBPGross price for quantities from 50 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.48 GBPGross price for quantities from 100 pcs - 0.48 GBP
Net price for quantities from 250 pcs - 0.46 GBPGross price for quantities from 250 pcs - 0.46 GBP
Net price for quantities from 2500 pcs - 0.44 GBPGross price for quantities from 2500 pcs - 0.44 GBP