+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3704IN

IC: comparator; low-power; Cmp: 4; 3÷16V; THT; DIP14; tube; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3704IN
TME Symbol:
TLC3704IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
3...16V
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1nA
Gross weight0.98 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
TLC3704IN
972 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
Net price for quantities from 5000 pcs - 1.00 USDGross price for quantities from 5000 pcs - 1.00 USD
Packaging method by the manufacturer:Tube = 25 pcs