+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC372CP

IC: comparator; universal; Cmp: 2; 200ns; 2÷18V; THT; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC372CP
TME Symbol:
TLC372CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
200ns
Operating voltage
2...18V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Kind of output
open drain
Gross weight0.444 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
TLC372CP
1079 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.67 EURGross price for quantities from 1 pcs - 1.67 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.25 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs