+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5929PWP

IC: driver; HTSSOP24; 10V; Ch: 16; 20MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5929PWP
TME Symbol:
TLC5929PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
HTSSOP24
Output voltage
10V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
20MHz
Gross weight0.084 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5929PWP
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 1.33 EURGross price for quantities from 60 pcs - 1.33 EUR