+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5952DAP

IC: driver; HTSSOP32; 15V; Ch: 24; fault detection; Uin: 3÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5952DAP
TME Symbol:
TLC5952DAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
HTSSOP32
Output voltage
15V
Number of channels
24
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Frequency
35MHz
Gross weight0.1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5952DAP
0 in TME stock
No. of pieces (Multiplicity: 46)
Minimum order quantity: 46.
Multiplicity: 46.
Net price for quantities from 46 pcs - 2.50 USDGross price for quantities from 46 pcs - 2.50 USD