+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2022CP

IC: operational amplifier; 1.7MHz; Ch: 2; ±2÷20VDC,4÷40VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2022CP
TME Symbol:
TLE2022CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...20V DC/4...40V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.448 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLE2022CP
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.84 GBPGross price for quantities from 1 pcs - 5.84 GBP
Net price for quantities from 3 pcs - 5.16 GBPGross price for quantities from 3 pcs - 5.16 GBP
Net price for quantities from 10 pcs - 4.64 GBPGross price for quantities from 10 pcs - 4.64 GBP
Net price for quantities from 50 pcs - 4.33 GBPGross price for quantities from 50 pcs - 4.33 GBP