+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2022MDR

IC: operational amplifier; 2.8MHz; Ch: 2; ±2÷20VDC,4÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2022MDR
TME Symbol:
TLE2022MDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
0.65V/μs
Input offset voltage
0.8mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
10nA
Integrated circuit features
  • high speed
  • low power
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2022MDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.56 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 5 pcs - 2.30 EURGross price for quantities from 5 pcs - 2.30 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.03 EUR
Net price for quantities from 100 pcs - 1.83 EURGross price for quantities from 100 pcs - 1.83 EUR
Net price for quantities from 500 pcs - 1.71 EURGross price for quantities from 500 pcs - 1.71 EUR
Net price for quantities from 2500 pcs - 1.64 EURGross price for quantities from 2500 pcs - 1.64 EUR
Net price for quantities from 5000 pcs - 1.64 EURGross price for quantities from 5000 pcs - 1.64 EUR