+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2024BMDWR

IC: operational amplifier; 2.8MHz; Ch: 4; ±2÷20VDC,4÷40VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2024BMDWR
TME Symbol:
TLE2024BMDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO16
Operating temperature
-55...125°C
Slew rate
0.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.8mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
10nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2024BMDWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.20 USDGross price for quantities from 5 pcs - 8.20 USD
Net price for quantities from 25 pcs - 7.26 USDGross price for quantities from 25 pcs - 7.26 USD
Net price for quantities from 100 pcs - 6.52 USDGross price for quantities from 100 pcs - 6.52 USD
Net price for quantities from 500 pcs - 6.08 USDGross price for quantities from 500 pcs - 6.08 USD
Net price for quantities from 2000 pcs - 5.86 USDGross price for quantities from 2000 pcs - 5.86 USD
Net price for quantities from 4000 pcs - 5.79 USDGross price for quantities from 4000 pcs - 5.79 USD