+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2024IDW

IC: operational amplifier; 2.8MHz; Ch: 4; ±2÷20VDC,4÷40VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2024IDW
TME Symbol:
TLE2024IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO16
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input bias current
90nA
Input offset current
10nA
Gross weight0.3 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2024IDW
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 5.34 EURGross price for quantities from 40 pcs - 5.34 EUR