+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2037CD

IC: operational amplifier; 50MHz; Ch: 1; SO8; 0.02mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2037CD
TME Symbol:
TLE2037CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Input offset voltage
20µV
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2037CD
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 3.01 EURGross price for quantities from 75 pcs - 3.01 EUR