+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2062CP

IC: operational amplifier; 1.8MHz; Ch: 2; ±3.5÷18VDC,7÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2062CP
TME Symbol:
TLE2062CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
3.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.9mV
Kind of package
tube
Gross weight0.45 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLE2062CP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.88 EURGross price for quantities from 1 pcs - 3.88 EUR
Net price for quantities from 3 pcs - 3.52 EURGross price for quantities from 3 pcs - 3.52 EUR
Net price for quantities from 10 pcs - 3.06 EURGross price for quantities from 10 pcs - 3.06 EUR
Net price for quantities from 25 pcs - 2.76 EURGross price for quantities from 25 pcs - 2.76 EUR
Net price for quantities from 50 pcs - 2.59 EURGross price for quantities from 50 pcs - 2.59 EUR
Net price for quantities from 100 pcs - 2.46 EURGross price for quantities from 100 pcs - 2.46 EUR
Net price for quantities from 250 pcs - 2.33 EURGross price for quantities from 250 pcs - 2.33 EUR
Net price for quantities from 2500 pcs - 2.17 EURGross price for quantities from 2500 pcs - 2.17 EUR
Packaging method by the manufacturer:Tube = 50 pcs