+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2072CDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷19VDC,4.5÷38VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2072CDR
TME Symbol:
TLE2072CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
45V/μs
Integrated circuit features
high speed
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2072CDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 5 pcs - 2.60 EURGross price for quantities from 5 pcs - 2.60 EUR
Net price for quantities from 10 pcs - 2.50 EURGross price for quantities from 10 pcs - 2.50 EUR