+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2074CDW

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷19VDC,4.5÷38VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2074CDW
TME Symbol:
TLE2074CDW-SMD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...19V DC/4.5...38V DC
Case
SO16-W
Operating temperature
0...70°C
Slew rate
45V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.6mV
Gross weight0.422 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2074CDW
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.10 EURGross price for quantities from 1 pcs - 12.10 EUR
Net price for quantities from 10 pcs - 9.35 EURGross price for quantities from 10 pcs - 9.35 EUR
Net price for quantities from 25 pcs - 8.65 EURGross price for quantities from 25 pcs - 8.65 EUR
Net price for quantities from 40 pcs - 8.42 EURGross price for quantities from 40 pcs - 8.42 EUR
Net price for quantities from 120 pcs - 7.83 EURGross price for quantities from 120 pcs - 7.83 EUR
Net price for quantities from 280 pcs - 7.43 EURGross price for quantities from 280 pcs - 7.43 EUR
Net price for quantities from 1000 pcs - 7.37 EURGross price for quantities from 1000 pcs - 7.37 EUR