+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2141AIDR

IC: operational amplifier; 6MHz; Ch: 1; ±2÷22VDC,4.4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2141AIDR
TME Symbol:
TLE2141AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO8
Slew rate
45V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2141AIDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
Net price for quantities from 2500 pcs - 1.71 USDGross price for quantities from 2500 pcs - 1.71 USD
Net price for quantities from 5000 pcs - 1.69 USDGross price for quantities from 5000 pcs - 1.69 USD