+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2144CDW

IC: operational amplifier; 6MHz; Ch: 4; ±2÷22VDC,4.4÷44VDC; SO16-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2144CDW
TME Symbol:
TLE2144CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO16-W
Operating temperature
0...70°C
Integrated circuit features
  • low noise
  • precision
Gross weight0.26 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2144CDW
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 4.51 EURGross price for quantities from 40 pcs - 4.51 EUR
Net price for quantities from 120 pcs - 4.22 EURGross price for quantities from 120 pcs - 4.22 EUR
Net price for quantities from 280 pcs - 4.03 EURGross price for quantities from 280 pcs - 4.03 EUR
Net price for quantities from 1000 pcs - 3.83 EURGross price for quantities from 1000 pcs - 3.83 EUR