+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

TLE2144IDW

IC: operational amplifier; 6MHz; Ch: 4; ±2÷22VDC,4.4÷44VDC; SO16-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2144IDW
TME Symbol:
TLE2144IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO16-W
Operating temperature
-40...105°C
Integrated circuit features
  • low noise
  • precision
Gross weight0.28 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2144IDW
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 4.72 EURGross price for quantities from 40 pcs - 4.72 EUR
Net price for quantities from 120 pcs - 4.50 EURGross price for quantities from 120 pcs - 4.50 EUR
Net price for quantities from 280 pcs - 4.31 EURGross price for quantities from 280 pcs - 4.31 EUR
Net price for quantities from 1000 pcs - 4.09 EURGross price for quantities from 1000 pcs - 4.09 EUR