+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2144IN

IC: operational amplifier; 5.9MHz; Ch: 4; Uoper: 4÷44V; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2144IN
TME Symbol:
TLE2144IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.9MHz
Number of channels
4
Operating voltage
4...44V
Mounting
THT
Case
DIP14
Operating temperature
-40...105°C
Slew rate
45V/μs
Integrated circuit features
wideband
Input offset voltage
0.29mV
Input bias current
0.7µA
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLE2144IN
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD