+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLE2426CLP

IC: virtual ground circuit; TO92; bulk; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2426CLP
TME Symbol:
TLE2426CLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
virtual ground circuit
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
4...40V
Kind of package
bulk
Maximum output current
20mA
Manufacturer standard package
1000pcs.
Gross weight0.213 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TLE2426CLP
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 10 pcs - 2.58 EURGross price for quantities from 10 pcs - 2.58 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR