+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | virtual ground circuit | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | 0...70°C | |
Operating voltage | 4...40V | |
Kind of package | reel | |
Maximum output current | 20mA | |
Quantity in set/package | 2000pcs. |