+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLK1221RHAT

IC: Ethernet interface; transceiver; Ethernet; 1.3Gbps; QFN40


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLK1221RHAT
TME Symbol:
TLK1221RHAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Interface
Ethernet
Data transfer rate
1.3Gbps
Case
QFN40
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 2.3...2.7V DC
Gross weight0.321 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TLK1221RHAT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 5 pcs - 8.81 USDGross price for quantities from 5 pcs - 8.81 USD
Net price for quantities from 10 pcs - 7.98 USDGross price for quantities from 10 pcs - 7.98 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Net price for quantities from 250 pcs - 6.54 USDGross price for quantities from 250 pcs - 6.54 USD