+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLPH5600

LED; red; rectangular; 4x4.5x4.8mm; angular; 0.63÷3.5mcd; 80°; 20mA


Manufacturer: VISHAY

Manufacturer part number:
TLPH5600
TME Symbol:
TLPH5600

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
4x4.5x4.8mm
LED version
angular
Luminosity
0.63...3.5mcd
Viewing angle
80°
Front
convex
Wavelength
612...625nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
LED diameter
5mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs rectangle VISHAY,
*
TLPH5600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.16 EURGross price for quantities from 4000 pcs - 0.16 EUR