+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3501AID

IC: comparator; fast; Cmp: 1; 2.2÷5.5V; SMT; SO8; tube; OUT: push-pull


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3501AID
TME Symbol:
TLV3501AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2.2...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
push-pull
Input offset current
10pA
Damping coefficient
55dB
Gross weight0.069 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3501AID
223 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 40 pcs - 2.63 USDGross price for quantities from 40 pcs - 2.63 USD
Packaging method by the manufacturer:Tube = 75 pcs