+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM4C1230C3PMI

IC: ARM microcontroller; 80MHz; LQFP64; CAN,I2C,SPI,UART; TIVA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C1230C3PMI
TME Symbol:
TM4C1230C3PMI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP64
Mounting
SMD
Operating temperature
-40...85°C
Memory
12kB RAM 32kB FLASH
Kind of architecture
ARM
Family
TIVA
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
Supply voltage
  • 1.08...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TM4C1230C3PMI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.00 GBPGross price for quantities from 1 pcs - 6.00 GBP
Net price for quantities from 5 pcs - 5.79 GBPGross price for quantities from 5 pcs - 5.79 GBP
Net price for quantities from 25 pcs - 5.54 GBPGross price for quantities from 25 pcs - 5.54 GBP