+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM4C1230C3PMIR

IC: ARM microcontroller; 80MHz; LQFP64; 12kBRAM,32kBFLASH; I/O: 49


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C1230C3PMIR
TME Symbol:
TM4C1230C3PMIR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP64
Number of PWM channels
1
Number of 16bit timers
12
Mounting
SMD
Operating temperature
-40...85°C
Memory
12kB RAM 32kB FLASH
Kind of architecture
Cortex M4F
Family
ARM, TIVA
Number of inputs/outputs
49
Interface
  • CAN
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
Supply voltage
  • 1.08...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TM4C1230C3PMIR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 5.68 USDGross price for quantities from 1000 pcs - 5.68 USD