+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TM4C1230E6PMI7

IC: ARM microcontroller; 80MHz; LQFP64; 32kBRAM,128kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C1230E6PMI7
TME Symbol:
TM4C1230E6PMI7

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP64
Number of PWM channels
1
Number of 16bit timers
12
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB RAM 128kB FLASH
Kind of architecture
Cortex M4F
Family
ARM
Number of inputs/outputs
49
Interface
  • CAN
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
Supply voltage
  • 1.08...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TM4C1230E6PMI7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.65 EURGross price for quantities from 1 pcs - 7.65 EUR
Net price for quantities from 5 pcs - 7.39 EURGross price for quantities from 5 pcs - 7.39 EUR
Net price for quantities from 25 pcs - 6.94 EURGross price for quantities from 25 pcs - 6.94 EUR